
Radial film capacitor with 600uF capacitance and 10% tolerance, rated for 1.4kV DC. Features a PP dielectric and low 4.3mR ESR. Designed for chassis mounting with screw termination and a 50mm lead pitch. Operates across a -40°C to 95°C temperature range.
Kyocera FFLI6Q0607K-- technical specifications.
| Capacitance | 600uF |
| Package/Case | Radial |
| Diameter | 116mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.3mR |
| Height | 180mm |
| Height - Seated (Max) | 7.165inch |
| Lead Pitch | 50mm |
| Length | 180mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFLI |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 1.4kV |
| Voltage Rating | 1.4kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFLI6Q0607K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.