The Kyocera FFLI6U0867K-- is a 860uF film capacitor with a PP dielectric material. It has a radial package with a stud and chassis mount. The capacitor operates within a temperature range of -40°C to 95°C and is RoHS compliant. It has a tolerance of 10% and a voltage rating of 1.15kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera FFLI6U0867K-- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 860uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.8mR |
| Height | 180mm |
| Height - Seated (Max) | 7.165inch |
| Lead Pitch | 50mm |
| Length | 180mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FFLI |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 1.15kV |
| Voltage Rating | 1.15kV |
| DC Rated Voltage | 1.15kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFLI6U0867K-- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.