Radial film capacitor with 160µF capacitance and 10% tolerance. Features a 75V DC voltage rating and 45V AC rating, with a maximum operating temperature of 105°C. Constructed with a PET dielectric and polyester material, it offers low ESR of 0.47mΩ and a current rating of 28A. Designed for through-hole PCB mounting with straight radial leads.
Sign in to ask questions about the Kyocera FFV34D0167K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFV34D0167K technical specifications.
| Capacitance | 160uF |
| Package/Case | Radial |
| Current Rating | 28A |
| Depth | 36mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 0.47mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 4.5mm |
| Lead Pitch | 0.984inch |
| Lead/Base Style | Straight |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFV3 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 75V |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 75V |
| Width | 1.417inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFV34D0167K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.