
Radial film capacitor with 100µF capacitance and 10% tolerance, rated for 100V DC and 60V AC. Features a polyester dielectric, 0.55mΩ ESR, and a 24A current rating. Operating temperature range is -40°C to 105°C. Through-hole mounting with straight radial leads on a 30mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera FFV34E0107K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Current Rating | 24A |
| Depth | 36mm |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 0.55mR |
| Height | 40mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 4.5mm |
| Lead Pitch | 30mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFV3 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 100V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFV34E0107K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
