Radial film capacitor with 65µF capacitance and 10% tolerance, rated for 160VDC and 75VAC. Features a polyester dielectric, 20A current rating, and operates from -40°C to 105°C. Through-hole mounting with straight PC pins, lead pitch of 0.984 inches, and lead diameter of 1.2mm. Dimensions include a 1.575-inch length, 1.417-inch width, and 40mm height. Lead-free and RoHS compliant.
Kyocera FFV34F0656K-- technical specifications.
| Capacitance | 65uF |
| Package/Case | Radial |
| Current Rating | 20A |
| Dielectric Material | Polyester |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.984inch |
| Lead/Base Style | Straight |
| Length | 1.575inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFV3 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 160V |
| Width | 1.417inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFV34F0656K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.