Radial film capacitor with 50µF capacitance and 10% tolerance, rated for 300VDC and 90VAC. Features a polyester dielectric, 2.25mΩ ESR, and a 26A current rating. Designed for through-hole PCB mounting with straight radial leads, operating from -40°C to 105°C.
Sign in to ask questions about the Kyocera FFV34H0506K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFV34H0506K technical specifications.
| Capacitance | 50uF |
| Package/Case | Radial |
| Current Rating | 26A |
| Depth | 36mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 2.25mR |
| Height | 40mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 4.5mm |
| Lead Pitch | 30mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFV3 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 300V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFV34H0506K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.