
40µF radial film capacitor with 10% tolerance, rated for 400VDC and 105VAC. Features a polyester dielectric, 2.21mΩ ESR, and a 23A current rating. Designed for through-hole PCB mounting with straight radial leads and a 30mm pitch. Operates across a -40°C to 105°C temperature range.
Sign in to ask questions about the Kyocera FFV34I0406K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFV34I0406K technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Current Rating | 23A |
| Depth | 36mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 2.21mR |
| Height | 40mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 4.5mm |
| Lead Pitch | 30mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFV3 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 105V |
| DC Rated Voltage | 400V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFV34I0406K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
