
Radial film capacitor with 20µF capacitance and 10% tolerance. Features a 700VDC voltage rating and 120VAC rating, with a maximum operating temperature of 105°C. This through-hole component utilizes a PP dielectric and offers a low ESR of 5.15mΩ. Dimensions include 36mm depth and width, 40mm height, with a 30mm lead pitch.
Sign in to ask questions about the Kyocera FFV36A0206K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFV36A0206K technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Current Rating | 30A |
| Depth | 36mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.15mR |
| Height | 40mm |
| Lead Diameter | 1.2mm |
| Lead Free | Contains Lead |
| Lead Length | 4.5mm |
| Lead Pitch | 30mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFV3 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 700V |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 700V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFV36A0206K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
