
Radial film capacitor with 20µF capacitance and 10% tolerance, rated for 500VDC. Features a PP dielectric, 30A current rating, and low ESR of 5.88mΩ. Operating temperature range is -40°C to 105°C. Through-hole mounting with a 30mm lead pitch and 1.2mm lead diameter. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera FFV36J0206K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFV36J0206K technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Current Rating | 30A |
| Depth | 36mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5.88mR |
| Height | 40mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 4.5mm |
| Lead Pitch | 30mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFV3 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 105V |
| DC Rated Voltage | 500V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFV36J0206K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
