
9µF radial film capacitor with 10% tolerance, designed for 1.1kV DC and 180V AC applications. Features a PP dielectric, 20A current rating, and low ESR of 7.61mΩ. Operating temperature range from -40°C to 105°C. Through-hole mounting with straight leads on a 30mm pitch.
Sign in to ask questions about the Kyocera FFV36L0905K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera FFV36L0905K technical specifications.
| Capacitance | 9uF |
| Package/Case | Radial |
| Current Rating | 20A |
| Depth | 36mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 7.61mR |
| Height | 40mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Length | 4.5mm |
| Lead Pitch | 30mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFV3 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.1kV |
| Voltage Rating | 1.1kV |
| Voltage Rating (AC) | 180V |
| DC Rated Voltage | 1.1kV |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFV36L0905K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
