
100µF, 400V film capacitor featuring a PET dielectric and 10% tolerance. This radial component offers a low ESR of 0.7mΩ and a high current rating of 80A. Designed for chassis mounting with screw termination, it operates within a temperature range of -40°C to 105°C. The capacitor has a 34mm height and is packaged in a plastic can with screw terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera FFVE4I0107K-- datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Current Rating | 80A |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESR (Equivalent Series Resistance) | 0.7mR |
| Height | 34mm |
| Height - Seated (Max) | 1.378inch |
| Lead Length | 20mm |
| Lead Pitch | 1.772inch |
| Length | 34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FFVE |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera FFVE4I0107K-- to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.