
The FPX86P0305J film capacitor from Kyocera features a capacitance of 3uF with a tolerance of 5%. It has a dielectric material of polypropylene and a maximum operating temperature of 85°C. The capacitor is available in bulk packaging and has a threaded termination. It is not RoHS compliant.
Kyocera FPX86P0305J technical specifications.
| Capacitance | 3uF |
| Dielectric | PP |
| Lead Diameter | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FPX |
| Termination | Threaded |
| Tolerance | 5% |
| Voltage Rating | 1.3kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 1.3kV |
| RoHS | Not Compliant |
No datasheet is available for this part.