Cap Film 3uF 3500V PP 5% (92 X 62mm) Cylindrical 85°C
Kyocera FPX86X0305J-- technical specifications.
| Capacitance | 3uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera FPX86X0305J-- to view detailed technical specifications.
No datasheet is available for this part.