Film Capacitor, Polypropylene, 4600V, 5% +Tol, 5% -Tol, 0.5uF, Chassis Mount
Kyocera FPX86X0405J technical specifications.
| Capacitance | 4uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera FPX86X0405J to view detailed technical specifications.
No datasheet is available for this part.