Cap Film 4uF 4600V PP 5% (98 X 143mm) Plastic Can Screw Terminal 85°C
Kyocera FPX86Y0405J-- technical specifications.
| Capacitance | 4uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera FPX86Y0405J-- to view detailed technical specifications.
No datasheet is available for this part.