
Surface mount multilayer ceramic capacitor with 0.1 µF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and an 0805 [2012 Metric] case code. Designed for automotive applications with AEC-Q200 qualification and soft termination for enhanced reliability. Operates across a wide temperature range of -55°C to 125°C.
Kyocera FS051C104K4Z2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 0.083inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM™ Flexisafe |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.