
The Kyocera FS105C334K4Z2A is a ceramic capacitor with a capacitance of 330nF and a DC rated voltage of 50V. It features a tolerance of 10% and a dielectric of X7R. The capacitor is packaged in a 1210 SMD/SMT case and is available in quantities of 2000. It is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Kyocera FS105C334K4Z2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FS105C334K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
