Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
Kyocera FSF05A20B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |