Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF 200volts 10%
Kyocera GH0258471KA6N technical specifications.
| Capacitance | 470pF |
| Construction | Flat |
| Depth | 0.635mm |
| Dielectric | X7R |
| Height | 0.178mm |
| Length | 0.635mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GH |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.635mm |
| RoHS | Compliant |
No datasheet is available for this part.