The Kyocera GH0358681KA6N is a ceramic capacitor with a capacitance of 680pF and a tolerance of 10%. It features a flat construction and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 0.178mm and a length of 0.889mm.
Sign in to ask questions about the Kyocera GH0358681KA6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera GH0358681KA6N technical specifications.
| Capacitance | 680pF |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.178mm |
| Length | 0.889mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera GH0358681KA6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.