This Kyocera GH0359152MA6N ceramic capacitor has a capacitance of 1.5nF and a voltage rating of 50V. It is designed for surface mount applications and features a 20% tolerance. The component is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The capacitor is packaged in a waffle pack with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5nF |
| Package/Case | Ceramic |
| Height | 0.178mm |
| Length | 0.889mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | GH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.889mm |
| RoHS | Compliant |