This ceramic capacitor has a capacitance of 1.8nF and a voltage rating of 50V with a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a waffle pack with 400 units per pack and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera GH0458182KA6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera GH0458182KA6N technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Ceramic |
| Height | 0.178mm |
| Length | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GH0458182KA6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.