
The Kyocera GH251C101KA6 is a general purpose capacitor with a capacitance of 100pF and a voltage rating of 50V. It has a tolerance of 10% and is designed for surface mount applications. The capacitor has a compact size with a height of 0.114mm and a length of 0.635mm. It operates within a temperature range of -55°C to 125°C and is available in quantities of 400 per packaging unit.
Kyocera GH251C101KA6 technical specifications.
| Capacitance | 100pF |
| Height | 0.114mm |
| Length | 0.635mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Waffle |
| Series | GH |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 0.635mm |
| RoHS | Compliant |
No datasheet is available for this part.