10000pF 0%, +100% Thin Film Capacitor 10V 0201
Checking distributor stock and pricing after the page loads.
Kyocera GX01ZD103PATD technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.