Cap Ceramic 0.01uF 6.3V/10V X7S/X5R 0% to 100% (0.58 X 0.3 X 0.3mm) SMD 125C/85C T/R
Checking distributor stock and pricing after the page loads.
Kyocera GX01ZD103PATD-500 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Dielectric | X5R |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.012inch |
| RoHS | Compliant |
No datasheet is available for this part.