
Surface mount fixed inductor with 15nH inductance and 2% tolerance, designed for general applications. Features a 0402 (1005 metric) case size with non-magnetic ceramic core. Rated for 200mA maximum DC current and exhibits 904mR DC resistance. Operates across a wide temperature range of -55°C to 125°C, with a self-resonant frequency of 2.68GHz at 450MHz test frequency.
Sign in to ask questions about the Kyocera HL02150GTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera HL02150GTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 904mR |
| Depth | 0.66mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 15nH |
| Inductance Tolerance | 2% |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 32 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.68GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Tolerance | 2% |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HL02150GTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
