
Surface mount fixed inductor with 2.7nH inductance and 327mA DC current rating. Features a 0402 (1005 metric) case size, non-magnetic ceramic core, and 219mΩ DC resistance. Operates from -55°C to 125°C, with a self-resonant frequency of 8.55GHz at 450MHz test frequency. Unshielded, lead-free, and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera HL022R7BTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera HL022R7BTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic, Ceramic |
| DC Resistance (DCR) | 219mR |
| Depth | 0.66mm |
| Height | 0.35mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 327mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.55GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HL022R7BTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.