
Surface mount fixed inductor with 1.6nH inductance and 660mA current rating. Features 150mΩ DC resistance, 25 Q factor, and 18GHz self-resonant frequency. Housed in a 0402 (1005 metric) case with non-magnetic core material. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera HLC021R6BTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera HLC021R6BTTR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| Current Rating | 660mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.66mm |
| Height | 0.35mm |
| Height - Seated (Max) | 0.018inch |
| Inductance | 1.6nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Rated Current-Max | 660mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.023inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLC021R6BTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.