Surface mount fixed inductor with 1nH inductance, designed for RF applications. Features a 0402 case size (1005 metric), non-magnetic core, and 17 Q-factor at 450MHz. Offers a maximum DC current of 330mA, 100mΩ DC resistance, and a self-resonant frequency of 7GHz. Operating temperature range is -55°C to 125°C, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera HLQ021R0BTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 100mR |
| Depth | 0.58mm |
| Height | 0.35mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 17 |
| Rated Current-Max | 330mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLQ021R0BTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
