Surface mount fixed inductor with 1.6nH inductance and 300mA rated current. Features 150mΩ DC resistance, 17 Q factor, and 7GHz self-resonant frequency. Encased in a 0402 (1005 metric) package with non-magnetic core material. Operates from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera HLQ021R6BTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 150mR |
| Depth | 0.58mm |
| Height | 0.35mm |
| Inductance | 1.6nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 17 |
| Rated Current-Max | 300mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | MLO™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 450MHz |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLQ021R6BTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.