The HLQ028R2BTTR is a fixed inductor from Kyocera with a package size of 0402 and a rated current of 130mA. It has a self-resonant frequency of 6GHz and a Q factor of 17. The inductor is lead free and suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Kyocera HLQ028R2BTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera HLQ028R2BTTR technical specifications.
| Package/Case | 0402 |
| DC Resistance (DCR) | 800MR |
| Depth | 0.58mm |
| Height | 0.35mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Rated Current-Max | 130mA |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | HLQ |
| Termination | SMD/SMT |
| Width | 0.58mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HLQ028R2BTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.