The Kyocera K50-HC0CSE14.318 oscillator operates within a temperature range of -10°C to 70°C. It features a frequency stability of 50ppm and a supply current of up to 25mA. The oscillator is packaged in a surface-mount configuration, suitable for use in SMD/SMT applications. It is available in quantities of 2000, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 14.318MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | K50-HC, Kyocera |
| Width | 0.197inch |
| RoHS | Compliant |