
CMOS Surface Mount Oscillator operating at 14.31818MHz with a frequency stability of 50ppm. Features a 5V operating supply voltage, 50pF load capacitance, and a maximum supply current of 25mA. Housed in a 7050 metric / 2820 imperial SMD package, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera K50-HC0CSE14.31818MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera K50-HC0CSE14.31818MR technical specifications.
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7050 |
| Package/Case | SMD/SMT |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 50pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K50-HC, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K50-HC0CSE14.31818MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
