SMD Crystal Oscillator 12MHz 5V 50pF 4-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
Kyocera K50-HC1CSE12.0000MR technical specifications.
| Package/Case | 2820 |
| Current Rating | 30mA |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K50-HC |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.