The K50-HC1CSE14.318 is a 14.318MHz crystal oscillator from Kyocera, featuring a frequency stability of 100ppm. It is designed for surface mount applications and is lead free. The oscillator operates within a temperature range of -10°C to 70°C. With a maximum supply current of 25mA, it is suitable for a variety of applications. The device is packaged in tape and reel with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 14.318MHz |
| Frequency Stability | 100ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | K50-HC, Kyocera |
| Width | 0.197inch |
| RoHS | Compliant |