
The KBS-13DB-4P-2 is a 13mm piezo speaker from Kyocera with a diameter of 13mm and a height of 9mm. It operates at a frequency of 4.096kHz and has a self resonant frequency of 4.1kHz. The speaker is designed for through hole mounting and is lead free. It is available in bulk packaging with 500 pieces per package.
Sign in to ask questions about the Kyocera KBS-13DB-4P-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KBS-13DB-4P-2 technical specifications.
| Diameter | 13mm |
| Frequency | 4.096kHz |
| Height | 9mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Self Resonant Frequency | 4.1kHz |
| Series | KBS, Kyocera |
| Termination | PC Pins |
| Voltage Rating | 10V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBS-13DB-4P-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
