This Kyocera KBS-15DA-9A-2 component features a capacitance of 8nF and an impedance of 600R. It has an inside diameter of 12mm and a size of 0.59inch. The component is lead free and packaged in bulk quantities of 250. It is designed for use in piezo and magnetic applications.
Sign in to ask questions about the Kyocera KBS-15DA-9A-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KBS-15DA-9A-2 technical specifications.
| Capacitance | 8nF |
| Frequency | 10.5kHz |
| Impedance | 600R |
| Inside Diameter | 12mm |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 250 |
| Packaging | Bulk |
| Self Resonant Frequency | 10.5kHz |
| Series | KBS, Kyocera |
| Size | 0.59inch |
| Thickness | 420um |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBS-15DA-9A-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.