
The KBS-15DB-4A is a chassis mount capacitor from Kyocera with a capacitance of 9.5nF and a voltage rating of 10V. It is designed for use in audio applications and is available in a bulk packaging with 100 units per package. The capacitor has a self-resonant frequency of 4.1kHz and a lead-free termination. It is not washable and has a diameter of 16.8mm and a height of 4mm.
Sign in to ask questions about the Kyocera KBS-15DB-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KBS-15DB-4A technical specifications.
| Capacitance | 9.5nF |
| Diameter | 16.8mm |
| Frequency | 4.096kHz |
| Height | 4mm |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Self Resonant Frequency | 4.1kHz |
| Series | KBS, Kyocera |
| Termination | Wire Leads |
| Voltage Rating | 10V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBS-15DB-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.