This Kyocera KBS-20DA-7C-105 component is a 10nF piezo/magnetic device with a 300R impedance. It is lead free and features wire mount. The component is available in bulk packaging with 100 pieces per package. Operating details are not specified.
Sign in to ask questions about the Kyocera KBS-20DA-7C-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KBS-20DA-7C-105 technical specifications.
| Capacitance | 10nF |
| Frequency | 6.6kHz |
| Impedance | 300R |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Self Resonant Frequency | 6.6kHz |
| Series | KBS, Kyocera |
| Size | 0.79inch |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KBS-20DA-7C-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.