Audio Diaphragm Piezo Wire Lead 7500Hz to 13500Hz
Kyocera KBS-20DA-9A technical specifications.
| Frequency | 10.5kHz |
| Impedance | 600R |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 250 |
| Packaging | Bulk |
| Self Resonant Frequency | 10.5kHz |
| Series | KBS, Kyocera |
| Size | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KBS-20DA-9A to view detailed technical specifications.
No datasheet is available for this part.