This 20mm radial lead free speaker is designed for through hole mounting and has a height of 9mm. It operates at a voltage rating of 30V and is available in bulk packaging with 200 pieces per package. The speaker is lead free and has a self resonant frequency of 2.05kHz, with a frequency response of 2.048kHz. It is not washable and is part of the KBS series from Kyocera.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 20mm |
| Frequency | 2.048kHz |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.05kHz |
| Series | KBS, Kyocera |
| Termination | PC Pins |
| Voltage Rating | 30V |
| Washable | No |
| Width | 23mm |
| RoHS | Compliant |