Kyocera KBS-20DB-4A-22 technical specifications.
| Frequency | 4kHz |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | KBS, Kyocera |
| Termination | Wire Leads |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KBS-20DB-4A-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.