
The KBS-20DB-5A is a 20mm ceramic piezo element with a voltage rating of 10V. It features a through hole and chassis mount design, and is manufactured with lead-free materials. The element has a diameter of 20mm and a height of 4.4mm, with a width of 0.45mm. It is available in bulk packaging with 50 units per package.
Sign in to ask questions about the Kyocera KBS-20DB-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KBS-20DB-5A technical specifications.
| Package/Case | Ceramic |
| Diameter | 20mm |
| Frequency | 5kHz |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Mount | Through Hole, Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | KBS, Kyocera |
| Termination | Wire Leads |
| Voltage Rating | 10V |
| Washable | No |
| Width | 0.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBS-20DB-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
