Kyocera KBS-23DA-4A technical specifications.
| Capacitance | 12nF |
| Frequency | 4kHz |
| Impedance | 600R |
| Inside Diameter | 15mm |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 100 |
| Self Resonant Frequency | 4kHz |
| Series | KBS, Kyocera |
| Size | 0.91inch |
| Thickness | 410um |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBS-23DA-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.