The KBS-27DA-5A from Kyocera is a piezo component with a capacitance of 20nF and a self resonant frequency of 4.6kHz. It has an impedance of 200R and is available in bulk packaging with 200 pieces per package. The component has a lead free termination and is mounted via wire. It measures 50mm in length and has an inside diameter of 20.2mm.
Sign in to ask questions about the Kyocera KBS-27DA-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KBS-27DA-5A technical specifications.
| Capacitance | 20nF |
| Frequency | 4.6kHz |
| Impedance | 200R |
| Inside Diameter | 20.2mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Mount | Wire |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 4.6kHz |
| Series | KBS, Kyocera |
| Size | 1.06inch |
| Termination | Wire |
| Thickness | 530um |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBS-27DA-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.