Sign in to ask questions about the Kyocera KBS-27DA-5C-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KBS-27DA-5C-105 technical specifications.
| Package/Case | SOT-143 |
| Diameter | 27mm |
| Frequency | 4.6kHz |
| Impedance | 200R |
| Max Input Voltage | 30V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Series | KBS, Kyocera |
| Size | 1.06inch |
| Termination | Wire Leads |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KBS-27DA-5C-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
