Buzzer Element Piezo 4.6KHZ 27MM
Checking distributor stock and pricing after the page loads.
| Capacitance | 20nF |
| Frequency | 4.6kHz |
| Impedance | 200R |
| Lead Free | Lead Free |
| Package Quantity | 250 |
| Packaging | Bulk |
| Self Resonant Frequency | 4.6kHz |
| Series | KBS, Kyocera |
| Size | 1.06inch |
| Termination | Wire Leads |
| RoHS | Compliant |