The KBS-27DB-3A is a flange mount piezo device with a frequency of 3kHz and a height of 4.7mm. It is designed for chassis mount applications and is available in a bulk packaging quantity of 50. The device is lead free and features wire leads for termination. It is not washable.
Sign in to ask questions about the Kyocera KBS-27DB-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KBS-27DB-3A technical specifications.
| Frequency | 3kHz |
| Height | 4.7mm |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | KBS, Kyocera |
| Termination | Wire Leads |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBS-27DB-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.