The KBS-27DB-3T is a dynamic speaker with a diameter of 27mm and a height of 4.5mm. It has a self-resonant frequency of 3kHz and is designed for through-hole mounting. The speaker is lead-free and available in bulk packaging with 200 units per package. It is not washable and has a width of 0.53mm.
Checking distributor stock and pricing after the page loads.
| Diameter | 27mm |
| Frequency | 3kHz |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 3kHz |
| Series | KBS, Kyocera |
| Voltage Rating | 10V |
| Washable | No |
| Width | 0.53mm |
| RoHS | Compliant |