Sign in to ask questions about the Kyocera KBS-30DA-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KBS-30DA-1A technical specifications.
| Package/Case | Ceramic |
| Frequency | 1.4kHz |
| Impedance | 500R |
| Length | 50mm |
| Mount | Wire |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | KBS, Kyocera |
| Size | 1.18inch |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBS-30DA-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.